BEL UMTS2 technical specifications.
| Package/Case | SMD/SMT |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 43mR |
| Depth | 4.45mm |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.476inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 430mW |
| RoHS Compliant | Yes |
| Series | UMTS |
| Voltage Rating (AC) | 350V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UMTS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
