BEL UMTS3.15 technical specifications.
| Approvals | CE, cULus, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 3.15A |
| DC Cold Resistance | 25mR |
| Height | 0.177inch |
| Length | 0.476inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMTS |
| Voltage Rating (AC) | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for BEL UMTS3.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.