BEL UPL250-025/T50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 250 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL UPL250-025/T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.