
This 500V RF coaxial connector features a nickel brass housing and gold center contact, with an impedance of 75R and a maximum operating temperature range of -65°C to 165°C. It is designed for free hanging mounting and has a maximum frequency of 4GHz. The connector is packaged in a tray and has a single port.
BEL UPLR220-026/T50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 220 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL UPLR220-026/T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.