BEL UT1240-7Z technical specifications.
| Efficiency | 93% |
| Max Charge Current | 14.5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 16A |
| Max Output Power | 400W |
| Max Power Dissipation | 500W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 24.25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher T |
| Termination | Terminal Block |
| Weight | 3000g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UT1240-7Z to view detailed technical specifications.
No datasheet is available for this part.