BEL V7BA-03E1A0 technical specifications.
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL V7BA-03E1A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.