BEL V7BA-06A2AL technical specifications.
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL V7BA-06A2AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.