BEL V811-1X4T-03 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 2.03mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL V811-1X4T-03 to view detailed technical specifications.
No datasheet is available for this part.