This USB connector features a shielded design, gold contact plating, and a user-selectable direction. It is available in a tray packaging format and is designed for through-hole mounting. The connector has 8 cores per jack and a single port, with a vertical orientation. It is suitable for applications requiring a high level of electrical isolation and signal integrity.
BEL V890-1AX1-A1A technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | User Selectable |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL V890-1AX1-A1A to view detailed technical specifications.
No datasheet is available for this part.