The V890-1AX1-V6 is an RJ-45 connector with 8 contacts, solder termination, and a straight body orientation. It is designed for through hole mounting and has a temperature range of -40°C to 85°C. This connector features integrated magnetics and is suitable for use in modular and Ethernet applications.
BEL V890-1AX1-V6 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL V890-1AX1-V6 to view detailed technical specifications.
No datasheet is available for this part.