MountingThrough Hole
Quick Jump:
Technical Specifications
BEL V891-1XX1-A1 technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Gold
Description
VERTICAL
Direction
User Selectable
Mount
Through Hole
Number of Cores per Jack
8
Number of Ports
1
Number of Rows
1
Orientation
Vertical
Packaging
Tray
Pitch
2.54mm
RoHS Compliant
Yes
Series
MagJack®
Shielding
Shielded
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
BEL V891-1XX1-A1 Datasheet
Download the complete datasheet for BEL V891-1XX1-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.