BEL VB10-2036 technical specifications.
| Impedance | 75R |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL VB10-2036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.