BEL VB50-2050 technical specifications.
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL VB50-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.