
This RF coaxial connector features a nickel brass housing and gold center contact plating. It has a maximum operating temperature range of -65°C to 165°C and can withstand 500 mating cycles. The connector's impedance is 50R, with an insertion loss of 0.2dB and a maximum frequency of 4GHz. It is available in a panel mount configuration with a crimp termination.
BEL VB60-2051 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL VB60-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
