This 500V RF coaxial connector features a 50R impedance and a maximum operating temperature range of -55°C to 85°C. The connector has a black housing and a brass body with nickel plating. It is designed for free hanging mounting and has a maximum frequency of 4GHz. The connector is available in a tray packaging and has a maximum of 500 mating cycles.
BEL VBI10-2051 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VBI10-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.