BEL VF-NUT technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Material | Stainless Steel |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for BEL VF-NUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
