BEL VF10-59/L technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Mating Cycles | 50 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL VF10-59/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.