BEL VF311 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VF311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
