BEL VMU101 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for BEL VMU101 to view detailed technical specifications.
No datasheet is available for this part.
