BEL VRAF-08AT5EG technical specifications.
| Package/Case | Module |
| Isolation | Non-Isolated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 9V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL VRAF-08AT5EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.