BEL VRBA-06A2ALG technical specifications.
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL VRBA-06A2ALG to view detailed technical specifications.
No datasheet is available for this part.