BEL VRBC-16E2ALG technical specifications.
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Voltage | 3.63V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL VRBC-16E2ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.