BEL VSR103 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Orange, Red |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VSR10X |
| RoHS | Compliant |
Download the complete datasheet for BEL VSR103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.