BEL VSR300 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Mount | Cable |
| Series | VSR30X |
| RoHS | Compliant |
Download the complete datasheet for BEL VSR300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.