BEL VSR302 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Red, Yellow |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VSR30X |
| RoHS | Compliant |
Download the complete datasheet for BEL VSR302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.