BEL VSR304 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Yellow |
| Mount | Cable |
| Series | VSR30X |
| RoHS | Compliant |
Download the complete datasheet for BEL VSR304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.