The BEL VTS10-2051 is a TNC RF connector with a clamp termination method, suitable for use in environments with operating temperatures ranging from -55 to 85°C. It features a 50 ohm impedance and is designed for cable mount applications. The connector has a gold-plated contact and a straight body orientation.
BEL VTS10-2051 technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Clamp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL VTS10-2051 to view detailed technical specifications.
No datasheet is available for this part.