BEL YNC12S20 technical specifications.
| Current - Output 1 | 20A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL YNC12S20 to view detailed technical specifications.
No datasheet is available for this part.