BEL YNM05S06-G technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.26inch |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.63V |
| Package Quantity | 168 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YNM05S06-G to view detailed technical specifications.
No datasheet is available for this part.