BEL YNM12S05-GG technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 28W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL YNM12S05-GG to view detailed technical specifications.
No datasheet is available for this part.