BEL YS05S10-DG technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.46mm |
| Efficiency | 94.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YS05S10-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.