BEL ZM7116-00111-R1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL ZM7116-00111-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.