BEL ZM7116-00126-Q1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7116-00126-Q1 to view detailed technical specifications.
No datasheet is available for this part.