This QFN packaged diode features isolated construction and a maximum operating temperature of 85°C. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The diode has a 400mV output voltage and is packaged in quantities of 50 units per rail or tube.
BEL ZM7332G-65504-B2 technical specifications.
| Package/Case | QFN |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 400mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7332G-65504-B2 to view detailed technical specifications.
No datasheet is available for this part.