The ZY1015-T2 is a single-output DC-DC converter module with a maximum output current of 15A and an output voltage of 5.5V. It has a non-isolated design and operates over a temperature range of -40°C to 105°C. The module is packaged in a surface-mount device (SMD/SMT) format, suitable for automated assembly. It is supplied on tape and reel for convenient handling and processing.
BEL ZY1015-T2 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 14mm |
| Isolation | Non-Isolated |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for BEL ZY1015-T2 to view detailed technical specifications.
No datasheet is available for this part.