The BEL ZY1115G is a 15A 5.5V surface mount DC-DC converter with an output power of 83W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The converter is packaged in tape and reel quantities of 100. Its dimensions are 32mm in length, 13.4mm in depth, and 10mm in width.
BEL ZY1115G technical specifications.
| Current - Output 1 | 15A |
| Depth | 13.4mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 83W |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 5.5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1115G to view detailed technical specifications.
No datasheet is available for this part.