BEL ZY1115G-T3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 0.55inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 82.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 83W |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | No-Bus POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1115G-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.