The BEL ZY1120(G)-LN is a single-output DC-DC converter with a maximum output current of 20A and a maximum power dissipation of 110W. It features overvoltage protection, overcurrent protection, and overtemperature protection. The device is available in a surface mount package and operates over a temperature range of -40°C to 85°C. It is suitable for use in applications requiring a 5.5V output voltage.
BEL ZY1120(G)-LN technical specifications.
| Package/Case | SMD/SMT |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.55inch |
| Length | 1.26inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | No-Bus POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1120(G)-LN to view detailed technical specifications.
No datasheet is available for this part.