BEL ZY1207HG-T1 technical specifications.
| Current - Output 1 | 7A |
| Output Power | 39W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1207HG-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.