BEL ZY1207HG-T3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Height | 0.26inch |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 39W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | No-Bus POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY1207HG-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.