The BEL ZY2105(G)-LN is a single-output no-bus POL converter with features including under-voltage lockout, over-voltage protection, over-current protection, and over-temperature protection. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 28W. The converter is available in a through-hole package and is suitable for use in a variety of applications.
BEL ZY2105(G)-LN technical specifications.
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.84inch |
| Length | 1.2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | No-Bus POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY2105(G)-LN to view detailed technical specifications.
No datasheet is available for this part.