BEL ZY2105G-Q1 technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY2105G-Q1 to view detailed technical specifications.
No datasheet is available for this part.