
This linear regulator from BEL has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SIP case and is mounted through a hole. The device has a single output with a maximum current of 5A and a maximum output power of 28W.
BEL ZY2105G-R1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 28W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY2105G-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
