BEL ZY2110G-R1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 6.7mm |
| Isolation | Non-Isolated |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY2110G-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
