BEL ZY8140(G)-LN technical specifications.
| Features | OVP, OCP, OTP |
| Height | 1.1inch |
| Length | 1.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Power Dissipation | 146W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 3.65V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY8140(G)-LN to view detailed technical specifications.
No datasheet is available for this part.