The BEL ZY8160(G)-LN is an Intelligent POL Converter with features including overvoltage protection, overcurrent protection, and overtemperature protection. It has a maximum input voltage of 14V and a minimum input voltage of 8V. The converter operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 165W. It is designed for through-hole mounting and is available in bulk packaging.
BEL ZY8160(G)-LN technical specifications.
| Features | OVP, OCP, OTP |
| Height | 1.1inch |
| Length | 2.4inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 2.75V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY8160(G)-LN to view detailed technical specifications.
No datasheet is available for this part.