The 8456 060100 is a 10-conductor unshielded multi-conductor cable featuring 22 AWG stranded (7x30) tinned copper conductors. It utilizes PVC insulation and a chrome PVC outer jacket. This cable is designed for low-voltage analog signals, low-voltage digital control, and line-level audio applications. It is rated for 300V and an operating temperature range of -20°C to +80°C.
Belden Inc 8456 060100 technical specifications.
| Number of Conductors | 10 |
| Conductor Size | 22AWG |
| Conductor Stranding | 7x30 |
| Conductor Material | Tinned Copper |
| Insulation Material | PVC - Polyvinyl Chloride |
| Outer Jacket Material | PVC - Polyvinyl Chloride |
| Outer Shield Type | Unshielded |
| Voltage Rating | 300V |
| Operating Temperature Range | -20 To +80°C |
| Nominal Outer Diameter | 0.253in |
| Nominal Conductor DC Resistance | 15.6Ohm/1000ft |
| RoHS | Compliant |
| Ul Voltage Rating | 300 V (UL AWM Style 2576) |
| Cpr Euroclass | Eca |
| Environmental Space | Indoor (Not Riser or Plenum) |
Download the complete datasheet for Belden Inc 8456 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.