Belden 0305-208-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 0305-208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.