Belden 032214 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 032214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.