Belden 0935 614 103/2M technical specifications.
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0935 614 103/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.